TE Connectivity 5748676-4

Connector Accessory, 0.255in Min Cable Dia, 0.47in Max Cable Dia, Backshell, Zinc Alloy
$ 6.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5748676-4.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-73.17%

CAD Models

Download TE Connectivity 5748676-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 5748676-4 provided by its distributors.

Connector Accessory, 0.255in Min Cable Dia, 0.47in Max Cable Dia, Backshell, Zinc Alloy
TE Connectivity 37-Pin D-Sub Housing AMPLIMITE Series, Zinc Body, DC Size, Black
Connector Accessories Clamp For 37 POS Connector Zinc Alloy Individual
Avnet Japan
BACKSHELL, D, DIECAST, 37WAY; Product Range:AMPLIMITE Series; D Sub Shell Size:DC; Cable Exit Angle:180°; Connector Body Material:Zinc Alloy Body; SVHC:No SVHC (07-Jul-2017); Cable Diameter Max:11.94mm; Cable Diameter Mi
DIE CAST CBL CLMP KIT,SZ 4 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Zinc Alloy Compatible With Connector Shell Size: 4 Shielded: Yes Number of Positions: 37 Cable Clamp Kit Zinc Alloy 4 | Connector Strain Relief | Part Number: 5748676-4 | Internal Number: 5748676-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5748676-4.