TE Connectivity 5-1462037-5

IM41JR: DPDT (2 Form C) 2 A 3 VDC General Purpose Signal Relay
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1462037-5.

IHS

Datasheet5 pages1 year ago

ODG (Origin Data Global)

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+97.02%

CAD Models

Download TE Connectivity 5-1462037-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.17
$ 3.107
Stock
58,735
27,810
Authorized Distributors
6
6
Relay Type
Relay
-
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
2.25 V
2.25 V
Coil Voltage (AC)
-
-
Coil Current
33 mA
33 mA
Max Voltage Rating (AC)
250 V
-
Coil Resistance
90 Ω
90 Ω
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1-1462038-9
Electromechanical Relay DPDT 2A 3VDC 90Ohm Through Hole
TE Connectivity3-1462033-2
Electromechanical Relay DPDT 2A 3VDC 113Ohm Through Hole
TE Connectivity1-1462038-1
Electromechanical Relay DPDT 2A 3VDC 64Ohm Through Hole
TE Connectivity1462037-4
Electromechanical Relay 3VDC 64Ohm 2A DPDT (( 10mm 6mm 5.65mm)) THT Signal Relay Automotive
TE Connectivity / P&BD3061
Electromechanical Monostable Relay DPDT 2A 3VDC 45Ohm 10-Pin Through Hole

Descriptions

Descriptions of TE Connectivity 5-1462037-5 provided by its distributors.

IM41JR: DPDT (2 Form C) 2 A 3 VDC General Purpose Signal Relay
Signal Relay, 3 VDC, DPDT, 2 A, IM Series, Surface Mount, Latching Single Coil
Electromechanical Relay DPDT 2A 3VDC 90Ohm Surface Mount
Signal Relay, Dpdt, 3Vdc, 2A, Smd; Coil Voltage:3Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Im Series; Relay Mounting:Surface Mount; Coil Type:Latching Single Coil; Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity 5-1462037-5
IM41JR=IM RELAY 100 MW 3 V BIS Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 100 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.03dB @ 100MHz -.33dB @ 900MHz Standard Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 100 mW -18.8dB @ 900MHz | Part Number: 5-1462037-5 | Internal Number: 5-1462037-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 514620375