Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1462038-9

Electromechanical Relay DPDT 2A 3VDC 90Ohm Through Hole

$ 2.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1462038-9.

IHS

Datasheet5 pages2 years ago

Upverter

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.53%

CAD Models

Download TE Connectivity 1-1462038-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity5-1462037-4
Signal Relay, 3 VDC, DPDT, 2 A, IM Series, Surface Mount, Latching Single Coil
TE Connectivity5-1462037-3
Signal Relay, 3 VDC, DPDT, 2 A, IM Series, Through Hole, Latching Single Coil
TE Connectivity5-1462037-5
IM41JR: DPDT (2 Form C) 2 A 3 VDC General Purpose Signal Relay
TE Connectivity3-1462033-2
Electromechanical Relay DPDT 2A 3VDC 113Ohm Through Hole
TE Connectivity / P&BD3061
Electromechanical Monostable Relay DPDT 2A 3VDC 45Ohm 10-Pin Through Hole

Descriptions

Descriptions of TE Connectivity 1-1462038-9 provided by its distributors.

Electromechanical Relay DPDT 2A 3VDC 90Ohm Through Hole
Im41Ns=Im Relay 100Mw 3V Bis/ Tbe |Axicom Te Connectivity 1-1462038-9
TE; IND DEVICES; RELAY - BOARD LEVEL; IM41NS=IM RELAY 100 MW 3 V
3ms 3ms 2A 220V 3V DPDT(2 Form C) 90Ω 33.3mA 250V DIP Through hole mounting 10mm(Length)*5.8mm(height)
Telecom Relay DPDT (2 Form C) Through Hole
Communications/Signal PC Board Relays
1-1462038-9, TE CONNECTIVITY/AMP BRAND
Special Order: IM41NS=IM RELAY 100 MW 3 V Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 100 mW Isolation (HF Parameter): -37dB @ 100MHz -18.8dB @ 900MHz Insertion Loss (HF Parameter): -.33dB @ 900MHz -.03dB @ 100MHz Narrow Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 100 mW -37dB @ 100MHz | Part Number: 1-1462038-9 | Internal Number: 1-1462038-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty