TE Connectivity 5-1437567-3

Push Button Switch DPDT Round Plunger 6A 250V Momentary Contact Wire Lug Panel Mount
$ 15.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1437567-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2004-09-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NKK SwitchesUB26KKW015F-FF
SWITCH, P/B, DPDT, ON-ON, SQUARE, SNAP-IN, GREEN LED, GREEN/GREEN CAP,5A,125VAC, SOLDER
Round Plunger Momentary Contact DPDT -6.35 60000Cycles 30V 250V 60000Cycles 7A , 12.7mm*28.22mm
NKK SwitchesUB225SKW03N-4JB
SWITCH, P/B, DPDT, ON-(ON),SQUARE, PCB MOUNT, SCULPTED CLEAR/WHITE CAP,5A,125VAC, PC
NKK SwitchesUB26RKW03N-B
SWITCH, P/B, DPDT, ON-ON, RECTANGLE, PCB MOUNT, WHITE CAP,5A,125VAC, STRAIGHT PC
C&K ComponentsPN22LENA03QE
Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
E-SwitchPBH2UEENAGX
Switch Push Button N.O./N.C. DPDT Square Button 0.1A 30VDC Latching PC Pins Thru-Hole

Descriptions

Descriptions of TE Connectivity 5-1437567-3 provided by its distributors.

Push Button Switch DPDT Round Plunger 6A 250V Momentary Contact Wire Lug Panel Mount
Pushbutton Switch, DPST, Momentary, 6A, 28VDC, Wire Terminal, Panel Mount
Switch, Pushbutton, Panel Mount, 1000 V(RMS) (Min.), 6 A, Wire Lug, Thermoset | TE Connectivity MPG206R
Product Range:MP Green Series; Panel Cutout Diameter:11.9mm; Contact Configuration:DPDT; Switch Operation:On-(On); Pushbutton Actuator Style:Round; Actuator / Cap Colour:Black; Contact Current AC Max:6A; Contact Voltage VAC:125V RoHS Compliant: Yes
MPG206R=(MSPG) SW PUSHBUTTON Configuration (Pole-Throw): Double Pole - Single Throw Push Button Switch Product Type: Switch Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded Double Pole - Single Throw Switch Extended | Pushbutton Switch | Part Number: MPG206R | Internal Number: 5-1437567-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1437567-3.
  • MPG-206R
  • MPG206R
  • MPG206R.