TE Connectivity 5-1437456-4

Time Delay&timing Relays 7022Ofv=24V Dc 1-10 Mins |Agastat Te Connectivity 7022OFV
$ 901.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1437456-4.

IHS

Datasheet4 pages1 year ago

Farnell

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity7022BK
Time Delay Relay 220/240VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
TE Connectivity7012AC
Time Delay&timing Relays Rly Std On 2P 120Vac |Amp Te Connectivity 1423157-5
TE Connectivity7012PB
Time Delay Relay 125VDC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
TE ConnectivityCB-1028D-30
Time Delay Relay 24VDC 10A DPDT( (61.1mm 45.2mm 74.6mm)) Socket
TE ConnectivityCHB-38-70002
Time Delay Relay 120VAC 10A DPDT( (61.1mm 45.2mm 89.8mm)) Socket
TE ConnectivityCDB-38-70015
Time Delay Relay 120VAC 10A DPDT( (61.1mm 45.2mm 89.8mm)) Socket

Descriptions

Descriptions of TE Connectivity 5-1437456-4 provided by its distributors.

Time Delay&timing Relays 7022Ofv=24V Dc 1-10 Mins |Agastat Te Connectivity 7022OFV
Time Delay Relay 24VDC 10A DPDT(114.8x78.49x82.5)mm Bracket
Off-Delay Relay, 2 Form C, DPDT, 24VDC (Coil), DC Input, Panel Mount
TIME DELAY RELAY, DPDT, 24VDC, 1-10MIN; Contact Voltage VDC: -; Time Min: 1min; Time Max: 10min; Product Range: 7000 Series; Contact Configuration: DPDT; Contact Current: 10A; Relay Mounting: Panel; Contact Voltage VAC: 240V; Re
Special Order: 7022OFV=24V DC 1-10 MINS Relay & Contactor Type: Time Delay Relay Current Type: DC Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay DC 2 Form C DPDT-CO 10 A | Electromechanical Relay | Part Number: 5-1437456-4 | Internal Number: 5-1437456-4 | Alias Number: 7022OFV | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1437456-4 .
  • 7022OFV