Special Order: 7014OH=RLY,STD,ON,4P,24V,30M Relay & Contactor Type: Time Delay Relay Current Type: DC Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay DC 4 Form C 4PDT-CO 10 A | Electromechanical Relay | Part Number: 5-1423161-2 | Internal Number: 5-1423161-2 | TE Connectivity
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: