Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SSRK-600A10

Relay Ssr 280V/32V Ac/dc-in 30A 660V Ac-out
$ 54.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SSRK-600A10.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages8 years ago
Datasheet4 pages1 year ago
Datasheet2 pages8 years ago

Newark

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity SSRK-600A10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MagnecraftSSR610DIN-DC
Solid State Relays 10A SPST-NO DIN MNT
MagnecraftSSR610DIN-AC
Solid State Relays 10A SPST-NO DIN MNT
Sensata /CrydomCWD4810
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 33mm 0.006A
Sensata /CrydomCWA4810
CW48 Series 10 A 48 to 660 V Zero Cross AC Control Solid State Relay Panel Mount
SensataCKRD6010
Solid State Relays - Industrial Mount DIN SSR 660VAC/10A , 4.5-32VDC In,ZC
Magnecraft861SSR410-DC-1
Solid State Relay, 1-P, 10A, 480VAC, 3-32VDC Control, 48-480VAC Load, Zero Crossing, SCR Output, DIN Mount

Descriptions

Descriptions of TE Connectivity SSRK-600A10 provided by its distributors.

Relay SSR 280V/32V AC/DC-IN 30A 660V AC-OUT
SSR, DIN RAIL MOUNT, 660VAC, 280VAC, 10A; Control Voltage Range:90VAC to 280VAC; Operating Voltage Range:48VAC to 660VAC; Contact Configuration:SPST-NO; Load Current:10A; Switching Mode:Zero Crossing; Relay Terminals:Screw Clamp
Special Order: SSRK-600A10 = DIN Rail MOUNT,10A,600V AC Input Current Type: AC Contact Arrangement: 1 Form A SPST-NO Output Voltage Rating: 48 – 660 Vrms Output Switching: Zero Output Current Type: AC AC 1 Form A SPST-NO 48 – 660 Vrms Zero | P&b Solid State Relays & Ssrk Series | Part Number: SSRK-600A10 | Internal Number: 6-1393030-9 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393030-9
  • 6-1393030-9 .
  • SSRK600A10