TE Connectivity 5-1419111-2

Relay, 2 Form C (no/nc), 12 V (DC), 192 Ω, 12 A, 400 V (AC), Monostable, 5-1419111-2
$ 8.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1419111-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet3 pages18 years ago

Newark

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-76.85%

CAD Models

Download TE Connectivity 5-1419111-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityPT270012
General Purpose Relay, PT Series, Power, Non Latching, DPDT, 12 VDC, 12 A RoHS Compliant: Yes
PanasonicHJ2-T-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
PanasonicHJ2-L-T-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
HL Series 10A DPST 12 VDC Chassis Mount Space Saving General Purpose Power Relay
Magnecraft782XBX2M4L-12D
Relay General Purpose DPDT 10A 110 VDC 300V Plug-in,782 Power Series
TE Connectivity6-1393243-3
Power Relay, DPDT, 12 VDC, 8 A, RT2 Series, Through Hole, Non Latching

Descriptions

Descriptions of TE Connectivity 5-1419111-2 provided by its distributors.

Relay, 2 Form C (NO/NC), 12 V (DC), 192 Ω, 12 A, 400 V (AC), monostable, 5-1419111-2
TE Connectivity PT271012 Industrial Relays 12A 240VAC SPDT Plug-In
Power/Signal Relay, DPDT, Momentary, 0.063A (Coil), 12VDC (Coil), 750mW (Coil), 12A (Contact), DC Input, AC/DC Output
Electromechanical Relay DPDT 24A 12VDC 192Ohm Through Hole
POWER RELAY, DPDT, 12A, 240VAC, TH
Cross Referenced to TE CONNECTIVITY - Part AMP5-1419111-2
RELAY GEN PURPOSE DPDT 12A 12V
INDUSTRY RELAY 12V 10A 2CO THT
General Purpose / Industrial Relays PT271012
Power Relay, Dpdt, 12A, 240Vac, Th; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:12A; Product Range:Pt Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Solder; Rohs Compliant: Yes |Schrack Te Connectivity PT271012
PT271012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: PT271012 | Internal Number: 5-1419111-2 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 271012
  • PT271012