Magnecraft 782XBX2M4L-12D

Relay General Purpose DPDT 10A 110 VDC 300V Plug-in, 782 Power Series
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 782XBX2M4L-12D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Magnecraft 782XBX2M4L-12D.

Electro Sonic

Datasheet6 pages18 years ago

Lectro Components

RS (Formerly Allied Electronics)

Newark

Related Parts

PanasonicHL2-H-DC12V-F
HL Series 10 A DPST 12 VDC Plug-In Space Saving General Purpose Power Relay
RELAY GEN PURPOSE DPDT 10A 12V | Panasonic Electronic Components HL2-HP-DC12V-F
HL Series 10A DPST 12 VDC Chassis Mount Space Saving General Purpose Power Relay
NTE ElectronicsR14-11D10-12F
Electronics R14-11D10-12F Relay-12vdc 10 , Dpdt Flange Mount With Plug-in/solder Terminals
TE ConnectivityPT270012
General Purpose Relay, PT Series, Power, Non Latching, DPDT, 12 VDC, 12 A RoHS Compliant: Yes

Descriptions

Descriptions of Magnecraft 782XBX2M4L-12D provided by its distributors.

Relay General Purpose DPDT 10A 110 VDC 300V Plug-in,782 Power Series
Power Relay; Carry Current:10A; Coil Voltage DC Max:12V; No. of Poles:2; Relay O
MAGNECRAFT 782XBX2M4L-12D Relay, 8Pin, DPDT, 10A, 12VDC. More details: Relay, Square Plug In Socket Mounting, 8 Pins, DPDT Contact Form, 10 Contact Amp Rating (Resistive), 12VDC Coil Volts, Contact Material Silver Alloy, Socket Mfr. No. 70-782EL8-1, Coil VA Rating 1.2, Hz 50/60, Features Locking Push Button, Mechanical Flag Indicator, Removable ID Tag, Bi-Polar LED, Standards UL, CSA, CE

Manufacturer Aliases

Magnecraft has several brands around the world that distributors may use as alternate names. Magnecraft may also be known as the following names:

  • MAG
  • MAGNE
  • MAGNECRAFT/STRUTHERS-DUNN
  • Magnecraft / Schneider Electric
  • MAGN
  • MAGNECR
  • MAGCFT
  • MAGNACRAFT
  • MAGNACR
  • MAGNECRAF
  • MAGNECRAFT ELECTRIC
  • SCHNEIDER ELECTRIC/MAGNECRAFT
  • MAGNECRAFT/SE RELAYS
  • SE Relays/Magnecraft
  • Magnecraft Corporation
  • SE RELAYS/MAGNECRAFT MSD
  • Magnecraft & Struthers-Du
  • MAGNECRAFT-SCHNEIDER ELECTRIC MSD
  • MAGNEGRAFT
  • MAGNECRAFT / SCHNEDIER ELECTRIC
  • MAGNECRAFT CORP
  • MAGNECRAFT ELECTRIC CO
  • Schneider Magnecraft
  • MAGNECRAFT / SER
  • SE RELAYS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 782XBX2M4L12D