TE Connectivity 5-1415535-5

POWER RELAY, SPDT, 5A, 250VAC, TH; Conta; Contact Configuration: SPDT; Coil Voltage: 24VDC; Current: 5A;
$ 3.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1415535-5.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5-1415535-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393219-0
General Purpose Relay, PE Series, Power, Non Latching, SPDT, 24 VDC, 5 A
PanasonicJQ1A-24V-F
General Purpose Relay, JQ Series, Power, Non Latching, SPST-NO, 24 VDC, 5 A RoHS Compliant: Yes
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.3x7x15)mm THT Power Relay
PanasonicJQ1A-24V
Relay;E-Mech;Gen Purp;SPST-NO;Cur-Rtg 5 A (NO), 2 A (NC);Ctrl-V 24DC;PCB Mnt
TE Connectivity1-1393219-5
Electromechanical Relay 24VDC 2.725KOhm 5A SPDT (20x10x10)mm THT Industrial Relay

Descriptions

Descriptions of TE Connectivity 5-1415535-5 provided by its distributors.

POWER RELAY, SPDT, 5A, 250VAC, TH; Conta; Contact Configuration:SPDT; Coil Voltage:24VDC; Current:5A;
General Purpose Relays Miniature PCB Relay PE bistable
Schrack PE Series General Purpose Power Relay PE013024
PE013024, TE CONNECTIVITY / POTTER-BRUMFIELD
Power/Signal Relay, 1 Form C, Momentary, 0.008A (Coil), 24VDC (Coil), 211mW (Coil), 5A (Contact), DC Input, Panel Mount
Special Order: PE013024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 5-1415535-5 | Internal Number: 5-1415535-5 | Alias Number: PE013024 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE013024