TE Connectivity T92P7A12-240

Power Relay 220/240VAC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32MM 34.54MM 30.73MM) Tht
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for T92P7A12-240. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T92P7A12-240.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages22 years ago

JRH Electronics

Electro Sonic

Master Electronics

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity9-1393211-9
Electromechanical Relay DPST-NO 30A 220/240VAC 3.8KOhm Through Hole
TE Connectivity6-1393211-2
General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 240 VAC, 30 A
TE ConnectivityT92P7A22-277
Power Relay 277VAC 30A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
TE Connectivity / AMP1393212-1
Electromechanical Relay 12VAC 9.1Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
TE ConnectivityT92S7D12-110
Electromechanical Relay DPST-NO 30A 110VDC 7.255KOhm Through Hole
TE Connectivity7-1393211-4
Power Relay 24VDC 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange

Descriptions

Descriptions of TE Connectivity T92P7A12-240 provided by its distributors.

Power Relay 220/240VAC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32mm 34.54mm 30.73mm) THT
Electromechanical Relay DPST-NO 30A 220/240VAC 3.8KOhm Through Hole
Power/Signal Relay, DPST, Momentary, 4000mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output
Special Order: T92P7A12-240 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 30 A General Purpose Power Relay AC Monostable 2 Form A DPST-NO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92P7A12-240 | Internal Number: 5-1393211-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393211-6