Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T92P7A22-277

Power Relay 277VAC 30A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
$ 26.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T92P7A22-277.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages23 years ago

Electro Sonic

Master Electronics

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
+33.79%

CAD Models

Download TE Connectivity T92P7A22-277 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-1393211-2
General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 240 VAC, 30 A
TE Connectivity9-1393211-9
Relay, 2 Form A (N/O), 240 V (AC), 3800 Ω, 30 A, 600 V (AC), monostable, 9-1393211-9
TE ConnectivityT92P7A12-240
Power Relay 220/240VAC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32mm 34.54mm 30.73mm) THT
TE Connectivity / AMP1393212-1
Electromechanical Relay 12VAC 9.1Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
TE ConnectivityT92S7D12-110
Relay, 2 Form A (N/O), 110 V (DC), 7255 Ω, 30 A, 600 V (AC), monostable, 1393212-7
TE Connectivity7-1393211-4
Power Relay 24VDC 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange

Descriptions

Descriptions of TE Connectivity T92P7A22-277 provided by its distributors.

Power Relay 277VAC 30A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
Power/Signal Relay, 2 Form A, SPST, Momentary, 0.014A (Coil), 4000mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, AC, 4000 mW Coil Power Rating DC, 5485 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T92
P&B T92 Series two electrodes 30A PCB or panel mount relay。 40A,2 Form A (NO) and 2 Form C (CO) conversion ability。 3.5 Ton,110LRA / 25.3FLA。
POWER RELAY, DPST-NO, 30A, 277VAC, PANEL; Contact Configuration:DPST-NO; Coil Voltage:277VAC; Contact Current:30A; Product Range:T92 Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:277V RoHS Compliant: Yes
T92P7A22-277 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 30 A General Purpose Power Relay AC Monostable 2 Form A DPST-NO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92P7A22-277 | Internal Number: 6-1393211-3 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393211-3