TE Connectivity 5-104506-6

Connector Accessory, 0.025in Min Cable Dia, 0.054in Max Cable Dia, Contact, Phosphor Bronze
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104506-6.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Datasheet20 pages16 years ago

IHS

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5-104506-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
ITT / Cannon192900-0002
CONTACT PIN CRIMP 1.6MM 0.75-1.5MM APD SER CIRC TIN 192900-0002 BULK
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5-104506-6 provided by its distributors.

Connector Accessory, 0.025in Min Cable Dia, 0.054in Max Cable Dia, Contact, Phosphor Bronze
Connector Headers and PCB Receptacles 760nm 28-32 AWG 20.75mm*2.15mm
CONN PIN 28-32AWG CRIMP GOLD / Pin Contact Gold 28-32 AWG Crimp
Contact PINCrimp STCable Mount 28-32AWG Strip
TYCO MTE PIN 28-32 AWG P;12500 MOQ / 50000 SQ
Contact PIN Crimp ST Cable Mount Strip
Headers & Wire Housings MTE PIN 32-28
Contacts-AMPMODU Machine Applied
Contact, Pin, 28Awg, Idc/Idt; Product Range:Mte; Contact Gender:Pin; Contact Termination Type:Idc/Idt; Wire Size Awg Max:28Awg; Contact Plating:Gold Plated Contacts; For Use With:Amp Ampmodu Mte Series Housing Connectors Rohs Compliant: Yes |Te Connectivity Amp 5-104506-6
MTE PIN 28-32 AWG PLTD Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 32 – 28 AWG Operating Voltage: 300 VAC Gold (Au) Pin Tin 32 – 28 AWG | Connector Contact | Part Number: 5-104506-6 | Internal Number: 5-104506-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty