TE Connectivity 5-104074-4

Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube
$ 3.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104074-4.

IHS

Datasheet5 pages1 year ago

Newark

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-1.49%

CAD Models

Download TE Connectivity 5-104074-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.914
$ 9.95
Stock
63,697
7,406
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-104071-4
TE Connectivity 5-104071-4 Connector Header Male 20POS Vertical Single Row
TE Connectivity104074-3
Conn Shrouded Header HDR 15 POS 1.27mm Solder RA Thru-Hole Tube
TE Connectivity5-104186-9
Conn Unshrouded Header HDR 15 POS 1.27mm Solder RA Side Entry Thru-Hole Box
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 20 Contacts, Through Hole, TMS Series
Harwin M52-5002045 M52 Conn Female 20Pos SIL Vertical Throughboard
TE Connectivity5-104071-3
Conn Shrouded Header (4 Sides) HDR 15 POS 1.27mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 5-104074-4 provided by its distributors.

Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Connector, Header, 20Pos, 1Row, 1.27Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ampmodu System 50 Series Rohs Compliant: Yes |Amp Te Connectivity 5-104074-4.
20 SYSTEM 50 HDR SRRA SHRD SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 1.27 mm PCB Mount Header Right Angle Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104074-4 | Internal Number: 5-104074-4 | 1.27 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104074-4 .
  • 5-104074-4.
  • 5-104074-4...