TE Connectivity 5-104071-3

Conn Shrouded Header (4 Sides) HDR 15 POS 1.27mm Solder ST Thru-Hole Box/Tube
$ 2.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104071-3.

IHS

Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-17.99%

CAD Models

Download TE Connectivity 5-104071-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.405
$ 5.26
Stock
32,450
307,045
Authorized Distributors
6
5
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
15
15
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-104071-1
Conn Shrouded Header HDR 12 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity104074-3
Conn Shrouded Header HDR 15 POS 1.27mm Solder RA Thru-Hole Tube
TE Connectivity1-104074-1
Conn Shrouded Header HDR 12 POS 1.27mm Solder RA Thru-Hole Box/Tube
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole, TMS Series
HIROSE ELECTRICDF13-15P-1.25DSA(50)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker

Descriptions

Descriptions of TE Connectivity 5-104071-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 15 POS 1.27mm Solder ST Thru-Hole Box/Tube
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONNECTOR, HEADER, 15POS, 1ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 15Contacts; Gender: Header; Product Range: AMPMODU System 50 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: G
15 SYSTEM 50 HDR SRST SHRD SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Perpendicular Number of Positions: 15 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-104071-3 | Internal Number: 5-104071-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104071-3 .
  • 5-104071-3.