Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103957-9

Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103957-9.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages16 years ago

Newark

IHS

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
-56.85%

CAD Models

Download TE Connectivity 5-103957-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 2.73
Stock
2,392
4,662
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-103958-9
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103957-6
Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103956-9
Socket header, 10 pole, pitch 2.54 mm, straight, black, 5-103956-9
Conn IDC Connector F 10 POS 2.54mm IDT ST Top Entry Cable Mount SL™ Tube
TE Connectivity103958-7
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 7 POS 2.54mm IDT ST Cable Mount SL™ Tube

Descriptions

Descriptions of TE Connectivity 5-103957-9 provided by its distributors.

Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
Idc Connector Type:idc Receptacle; Contact Gender:female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:10Contacts; Connector Mounting:cable Mount; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts Rohs Compliant: Yes
2X10 MTE RCPT SR LATCH .100CL Number of Positions: 10 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 10 Receptacle Connector Assembly With | Part Number: 5-103957-9 | Internal Number: 5-103957-9 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103957-9.