TE Connectivity 103957-9

Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103957-9.

IHS

Datasheet6 pages2 years ago

Newark

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.35%

CAD Models

Download TE Connectivity 103957-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
$ 1.993
Stock
1,906
1,758
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Gold
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-10-14
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2027-01-27
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

Conn IDC Connector F 10 POS 2.54mm IDT ST Cable Mount Tube
TE Connectivity103957-7
Conn IDC Connector F 8 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
TE Connectivity5-103956-6
CABLE MOUNT PCB HOUSING SOCKET, 7 WAY, 1 ROW, 2.54MM PITCH, AMPMODU MTE SERIES
Conn IDC Connector F 9 POS 2.54mm IDT ST Cable Mount Tube
TE Connectivity1-173977-0
Conn IDC Connector RCP 10 POS 2mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 103957-9 provided by its distributors.

Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle
2X10 MTE RCPT SR LATCH .100CL Standard Rectangular Connector | Part Number: 103957-9 | Internal Number: 103957-9 | TE Connectivity |
Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:10Contacts; Connector Mounting:Cable Mount; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts Rohs Compliant: No |Amp Te Connectivity 103957-9.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103957-9.