What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-103956-9

Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
$ 2.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103956-9.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Datasheet20 pages16 years ago

Farnell

IHS

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-5.44%

CAD Models

Download TE Connectivity 5-103956-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.005
$ 2.788
Stock
47,465
12,745
Authorized Distributors
6
6
Connector Type
Receptacle, Socket
Receptacle, Socket
Number of Contacts
10
10
Mount
Cable
Cable
Termination
IDC, IDT
IDC, IDT
Contact Material
Bronze
Bronze
Contact Plating
Tin
Lead, Tin
Housing Material
Thermoplastic
Thermoplastic
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-103957-9
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103958-9
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 10 POS 2.54mm IDT ST Top Entry Cable Mount SL™ Tube
TE Connectivity5-103957-6
Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103958-7
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 7 POS 2.54mm IDT ST Cable Mount SL™ Tube

Descriptions

Descriptions of TE Connectivity 5-103956-9 provided by its distributors.

Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle
Tyco Electronics IDCConnector, AMPMODU MTEseries, Mother seat, 10road, 2.54mmPitch, Cable installation
Headers & Wire Housings RECEPTACLE ASSY 10P
.100 AMPMODU Headers Housings & Contacts
MTE 2.54mm Receptacle Latch 10 way
RS APAC
CONNECTOR, RCPT, 10POS, 1ROW, 2.54MM
CONN RCPT 10POS IDC 22-26AWG TIN
Idc Connector Type:idc Receptacle; Contact Gender:female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:10Contacts; Connector Mounting:cable Mount; Contact Material:phosphor Bronze; Contact Plating:tin Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103956-9 .
  • 5-103956-9.