TE Connectivity 103958-7

Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103958-7.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.99%

CAD Models

Download TE Connectivity 103958-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 2.43
Stock
14,715
24,855
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Gold
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-10-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-01-21
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-103957-5
Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103957-6
Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103957-9
TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 10-Pos, 2.54mm Pitch, Wire Mount
TE Connectivity5-103958-9
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount SL Tube
Conn IDC Connector F 10 POS 2.54mm IDT ST Top Entry Cable Mount SL™ Tube

Descriptions

Descriptions of TE Connectivity 103958-7 provided by its distributors.

Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
CONNECTORS; Available until stocks are exhausted Alternative available
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 2X8 MTE RCPT SR LATCH .100CL
AMPMODU 8 Position Single Row 2.54 mm Pitch Latching Socket Housing
Socket header, 8 pole, pitch 2.54 mm, straight, black, 103958-7
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle
22-26 AWG Latch Lock Receptacle 2.54mm 8-Pin Gold Black IDC Wire Mount Free Hanging TH 40.64mm(L) × 5.08mm(H)
CONN RCPT 8POS IDC 22-26AWG GOLD
Headers & Wire Housings RECEPTACLE ASSY 8P
.100 AMPMODU Headers, Housings & Contacts
Wire-Board Connector Receptacle, 8 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:8Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 103958-7
2X8 MTE RCPT SR LATCH .100CL Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 8 Centerline (Pitch): 2.54 mm Connector Assembly Receptacle Wire-to-Board 8 | Wire-To-Board Connector Assembly & Housing | Part Number: 103958-7 | Internal Number: 103958-7 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty