Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103958-9

Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
$ 2.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103958-9.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Datasheet20 pages16 years ago

Master Electronics

Farnell

IHS

JRH Electronics

Inventory History

3 month trend:
-1.48%

CAD Models

Download TE Connectivity 5-103958-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.112
$ 3.075
Stock
21,042
67,345
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-103957-9
TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 10-Pos, 2.54mm Pitch, Wire Mount
TE Connectivity5-103956-9
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 10 POS 2.54mm IDT ST Top Entry Cable Mount SL™ Tube
TE Connectivity5-103957-6
Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 7 POS 2.54mm IDT ST Cable Mount SL™ Tube
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking

Descriptions

Descriptions of TE Connectivity 5-103958-9 provided by its distributors.

Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle
Wire-to-Wire Connector Latch Lock Receptacle 2.54mm 10-Pin Gold Plated Black IDC Wire Mount Free Hanging TH 50.8mm×2.49mm×5.08mm
2X10 MTE RCPT SR LATCH .100CL Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): .1 in Connector Assembly Receptacle Wire-to-Board 10 | Wire-To-Board Connector Assembly & Housing | Part Number: 5-103958-9 | Internal Number: 5-103958-9 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty