
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 5-103956-6 | 1,740 | 30 | Tube | 3h | |||||||
| Heilind Asia | 5-103956-6 | 0 | 12h | |||||||||
| Interstate Connecting Components | 5-103956-6 | 0 | 20h | |||||||||
| Heilind Americas | 5-103956-6 | 0 | 21h | |||||||||
| Onlinecomponents.com | 5-103956-6 | 0 | 30 | Bulk |
Download TE Connectivity 5-103956-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 5-103956-6 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: