Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103945-1

TE Connectivity IDC Connector, AMPMODU MTE Series, Plug, 2 Channel, 2.54mm Pitch, Wire Mount
$ 1.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103945-1.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing1 page15 years ago
Datasheet197 pages9 years ago
Datasheet32 pages18 years ago
Datasheet20 pages16 years ago

Newark

IHS

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
+0.76%

CAD Models

Download TE Connectivity 5-103945-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.177
$ 1.66
Stock
33,754
33,002
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-103948-1
Pin header, 2 pole, pitch 2.54 mm, straight, black, 5-103948-1
TE Connectivity5-103947-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103948-1
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 8X2 MTE SHRD PIN SR LTCH .100
TE Connectivity5-103944-1
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity3-647000-2
Conn IDC Connector F 2 POS 2.54mm IDT ST Cable Mount Bag/Box
TE Connectivity5-103946-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of TE Connectivity 5-103945-1 provided by its distributors.

TE Connectivity IDC Connector, AMPMODU MTE Series, Plug, 2 Channel, 2.54mm Pitch, Wire Mount
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
Idc Connector Type:idc Plug; Contact Gender:male; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:2Contacts; Connector Mounting:cable Mount; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts; Gender:plugrohs Compliant: Yes
8X2 MTE SHRD PIN SR LATCH .100 Number of Positions: 2 Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 2 Plug Connector Assembly With | Part Number: 5-103945-1 | Internal Number: 5-103945-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103945-1.