What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-647000-2

Conn IDC Connector F 2 POS 2.54mm IDT ST Cable Mount Bag/Box

$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-647000-2.

Master Electronics

Datasheet66 pages8 years ago
Datasheet84 pages18 years ago

IHS

Newark

ShanghaiCT

JRH Electronics

Inventory History

3 month trend:
-15.76%

CAD Models

Download TE Connectivity 3-647000-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
2pin 2.54mm 1 Cuttable,Header,Push-Pull 3A tin Black SMD,P=2.54mm SMD mount 5.08mm(Length)
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.

Descriptions

Descriptions of TE Connectivity 3-647000-2 provided by its distributors.

Conn IDC Connector F 2 POS 2.54mm IDT ST Cable Mount Bag/Box
Connector, Wire To Board, Plug, 2 Positi; |Amp Te Connectivity 3-647000-2
CONNECTOR, WIRE TO BOARD, PLUG, 2 POSITION, 1ROW; IDC Connector Type:IDC Plug; Contact Gender:Male; Pitch Spacing:2.54mm; No. of Rows:1 Row; No. of Contacts:2Contacts; Connector Mounting:Cable Mount; Contact Material:Cop
02P MTA100 PSTD CONN ASSY LF Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Plug Connector Assembly With Polarization | Mta Plug: Nylon & Tin Plated & 2.54 Mm & With Mating Alignment | Part Number: 3-647000-2 | Internal Number: 3-647000-2 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty