Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103947-1

Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103947-1.

TE Connectivity

Datasheet197 pages9 years ago
Datasheet20 pages16 years ago
Technical Drawing1 page17 years ago

Master Electronics

IHS

ShanghaiCT

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-03
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2027-01-21
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

TE Connectivity5-103948-1
Pin header, 2 pole, pitch 2.54 mm, straight, black, 5-103948-1
TE Connectivity5-103945-1
TE Connectivity IDC Connector, AMPMODU MTE Series, Plug, 2 Channel, 2.54mm Pitch, Wire Mount
TE Connectivity103948-1
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 8X2 MTE SHRD PIN SR LTCH .100
TE Connectivity5-103944-1
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity3-647000-2
Conn IDC Connector F 2 POS 2.54mm IDT ST Cable Mount Bag/Box
KK® 254 Solid Header, Vertical, 2 Circuits, without Kinked PC Tails

Descriptions

Descriptions of TE Connectivity 5-103947-1 provided by its distributors.

Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
AMPMODU 2 Position Single Row Free Hanging In-Line IDC Plug Housing
8X2 MTE SHRD PIN SR LATCH .100
Pin header, 2 pole, pitch 2.54 mm, straight, black, 5-103947-1
CONN PLUG 2POS IDC 26-30AWG TIN
.100 AMPMODU Headers, Housings & Contacts
5-103947-1, TE CONNECTIVITY/AMP BRAND
PLUG Connector, 2POS, 2.54MM; Product Range:AMPMODU MTE Series; No. of Contacts:2Contacts; Gender:Plug; Pitch Spacing:2.54mm; Contact Termination Type:IDC / IDT; No. of Rows:1 Row; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Termination:IDC / IDT; No. of Positions:2Ways; No. of Rows:1Rows

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty