TE Connectivity 5-103361-2

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
$ 1.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103361-2.

TE Connectivity

Datasheet245 pages3 years ago
Technical Drawing1 page15 years ago

Newark

IHS

Sager Electronics

Farnell

Inventory History

3 month trend:
-13.39%

CAD Models

Download TE Connectivity 5-103361-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.288
$ 2.63
Stock
82,961
62,865
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-01-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Shrouded Header 4 Position 2.54mm Solder Right Angle Thru-Hole Tube
Amphenol Communications Solutions68016-204HLF
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions77315-118-04LF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Bulk
Amphenol Communications Solutions76382-404LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.
TE Connectivity3-102203-7
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity5-103635-3
Conn Shrouded Header (4 Sides) M 4 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-103361-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ampmodu Mod Ii Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Te Connectivity 5-103361-2.
04 MODII HDR SRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103361-2 | Internal Number: 5-103361-2 | 2.54 mm | TE Connectivity | AMPMODU
HEADER, RIGHT ANGLE, 1ROW, 4WAY; Connector Type:Wire to Board; Series:AMPMODU Mod II; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Dec-2010); Approval Category:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; Housing Type:Black Thermoplastic UL94V-0; Insulation Resistance:500Mohm; Lead Spacing:2.54mm; No. of Poles:4; No. of Ways:4; Operating Temperature Max:105°C; Operating Temperature Min:-65°C; Termination Method:Solder; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103361-2.