TE Connectivity 5-103635-3

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, MTE
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103635-3.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Technical Drawing2 pages15 years ago
Technical Drawing2 pages10 years ago

Newark

Master Electronics

IHS

Sager Electronics

Inventory History

3 month trend:
-1.46%

CAD Models

Download TE Connectivity 5-103635-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.598
$ 0.703
Stock
204,180
98,352
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-103904-3
Header; Shrouded; Right; Brass; Thermoplastic; 4; 0.1 in.; Gold; 0.025 in.; 3 A
TE Connectivity103906-3
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
TE Connectivity104361-3
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Box/Tube
Connector Shrouded Header 4 Position 2.54mm Solder Right Angle Thru-Hole Tube
Molex 22-12-4042 KK 254 Wire-to-Board Header, Right-Angle, with Friction Lock, 4 Circuits

Descriptions

Descriptions of TE Connectivity 5-103635-3 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, MTE
Header, Through Hole; Shrouded; Right Angle; Brass; Thermoplastic; 4; 0.1 in.
Conn Shrouded Header (4 Sides) M 4 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
4-Pin 2.54mm Header, Latch Holder 3A 380nm Gold Black TH, 12.7mm L × 13.59mm H
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
HEADER, MTE, 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: AMPMODU MTE Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact
04 MTE HDR SRRA LTCH.100CL LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103635-3 | Internal Number: 5-103635-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103635-3.