TE Connectivity 480594-1

Connector Accessories 36 POS Rectangular Strain Relief Nylon Brick Red
$ 10.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 480594-1.

TE Connectivity

Datasheet10 pages7 years ago
Technical Drawing1 page20 years ago
Datasheet100 pages17 years ago
Instruction Sheet4 pages28 years ago

JRH Electronics

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.74%

CAD Models

Download TE Connectivity 480594-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

KK 254 Breakaway Header, Vertical, with Friction Lock, 36 Circuits, Tin (Sn) Plating
KK 254 Breakaway Header, Right-Angle, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 10.29mm (.405")
Connector Unshrouded Header 36 Position 2.54mm Solder Right Angle Thru-Hole Bag
TE Connectivity3-87631-1
Conn Housing RCP 36 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity1924340-1
Automotive Connectors 36P 2 Row Carrier 54P Lac |Te Connectivity Amp 1924340-1
TE Connectivity794955-1
Rectangular Connector Contacts; 794955-1; TE CONNECTIVITY; Tin; 18 AWG; Crimp; 22 AWG

Descriptions

Descriptions of TE Connectivity 480594-1 provided by its distributors.

Connector Accessories 36 POS Rectangular Strain Relief Nylon Brick Red
36pin Strain Relief MR (Miniature Rectangular) Series
STRAIN RELIEF FOR USE WITH PIN OR SOCKET HOUSINGS 36 WAY
Headers & Wire Housings 36CKT S/R .560ID
RS APAC
Connector Accessory, Polyamide
STRAIN RELIEF, CONN, 36POS, NYLON;
CONN MR STRAIN TAPE & REEL (TR)I
STRAIN RELIEF, 36WAY, NYLON; Series:MR;; STRAIN RELIEF, 36WAY, NYLON; Series:MR; Accessory Type:Strain Relief; For Use With:Miniature Rectangular Connectors; No. of Positions:36; Strain Relief Material:Nylon; Leaded Process Compatible:Yes; No. of Contacts:36

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 480594-1.