TE Connectivity 1924340-1

2.54mm Pitch, 36-Pin Wire Mount, Free Hanging, TH, 48.3mm × 16.5mm × 7.5mm
$ 1.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1924340-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-30.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP1326042-1
TE Connectivity 1326042-1 AMP Connector 26 Pos A Key 0.64mm
Board Connector, 36 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Locking Mech,
TE Connectivity / AMP1355930-2
Combination Line Connector, 36 Contact(s), Female, Crimp Terminal, Socket
TE Connectivity2-5530843-7
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn Housing F 34 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Conn Housing RCP 40 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag

Descriptions

Descriptions of TE Connectivity 1924340-1 provided by its distributors.

2.54mm Pitch, 36-Pin Wire Mount, Free Hanging, TH, 48.3mm × 16.5mm × 7.5mm
Conn, Amp - Te Connectivity 1924340-1; |Te Connectivity Amp 1924340-1
0.64 mm Generation Y and AMP Connector Systems
Conn Housing RCP 36 POS 2.54mm Crimp ST Cable Mount Black Package
Socket, unequipped, 36 pole, straight, 2 rows, black, 1924340-1
Combination Line Connector, Female
36P, 2 Row Carrier for 54P LAC
36P, 2 Row Carrier for 54P LAC Nominal Voltage Architecture: 12 V 24 V 48 V Number of Positions: 36 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Device Mating Tab Width: .64 mm 48V Ready 0.64Mm Sealed & Unsealed Connector | 12 V 36 | Part Number: 1924340-1 | Internal Number: 1924340-1 | .64 mm | TE Connectivity | Generation Y

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty