TE Connectivity 44A1121-16-2/6-9-US

Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 44A1121-16-2/6-9-US.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

Sager Electronics

Master Electronics

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity / Raychem55A1121-16-0/9-9
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44AM1121-16-0/9-9
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A1121-16-6/9-9
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A1121-20-0/9-9-MX
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5072C BK199
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5362C-BK199
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-16-9
WIRE, ETFE, 16AWG; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Cond
TE Connectivity / Raychem82A0111-16-9
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem22759/34-16-9
Wire And Cable 1 Conductor(S) 16Awg 600V Flexible |Raychem Te Connectivity 218208-002
Wire And Cable, 3 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity44A1111-16-9-9
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire30571
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity 44A1121-16-2/6-9-US provided by its distributors.

Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 2Conductors 16AWG 4.67mm Tin Plated Copper White 600VAC
44A1121-16-2/6-9/ Pkg |Raychem Te Connectivity 44A1121-16-2/6-9-US
Spec 44 Spec 55 and Spec RCW Wire and Cable
Multi-Conductor Cables 16AWG 2C SHL GP 600V
Multi-Conductor Cables 44A1121-16-2/6-9
44A1121-16-2/6-9 Twisted Pair Cable Type: Spec 44 Twisted Pair Cable Voltage Rating: 600 VAC Twisted Pair Cable Insulation Material: Modified Radiation Cross-linked PVDF Twisted Pair Cable Conductor Material: Tin-Coated Copper Wire Size: 16 AWG Spec 44 600 VAC Modified Radiation Cross-linked PVDF Tin-Coated Copper | Twisted Pair Cabling | Part Number: 44A1121-16-2/6-9-US | Internal Number: 382825-000 | Alias Number: 2-1192868-7 | 16 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 382825-000