TE Connectivity / Raychem 22759/34-16-9

Wire And Cable 1 Conductor(S) 16Awg 600V Flexible |Raychem Te Connectivity 218208-002
$ 1.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 22759/34-16-9.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

Master Electronics

Sager Electronics

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem22759/41-20-9
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem22759/43-20-9
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem81044/12-16-9
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 22759/34-16-9 provided by its distributors.

Wire And Cable 1 Conductor(S) 16Awg 600V Flexible |Raychem Te Connectivity 218208-002
HOOK UP WIRE, MIL-DTL-22759, 600V, 16 AWG, WHITE, SPEC 55A, TIN PLATED
High Performance Cable 1Conductors 16AWG 1.73mm Tin Plated Copper White 600VAC
Spec 44 Spec 55 and Spec RCW Wire and Cable
WIRE AND CABLE 1 CONDUCTOR(S) 16
CBL 1CNDCTR 16AWG 1.73MM TN PLTD CPPR WH 600VAC
HOOK-UP DL STRND 16AWG WHT 1=1FT
22759/34-16-9 Hook Up Wire Cable Type: MIL-DTL-22759 Hook Up Wire Voltage Rating: 600 V Hook Up Wire Insulation Material: Modified Radiation Cross-linked ETFE Polymer Hook Up Wire Conductor Material: Tin-Coated Copper Wire Size: 16 AWG MIL-DTL-22759 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | Hook Up Wire | Part Number: 22759/34-16-9 | Internal Number: 218208-002 | Alias Number: 5-1191601-5 | 16 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 218208-002