TE Connectivity 44A1111-16-9-9

Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 44A1111-16-9-9.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Master Electronics

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / Raychem55A0111-16-9
WIRE, ETFE, 16AWG; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Cond
TE Connectivity / Raychem55A0111-16-2
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A0111-16-9-MX
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire3077-28
Stranded wire [Alpha Wire] 3077-28 Stranded wire
Alpha Wire3057-10
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire3057-5
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity 44A1111-16-9-9 provided by its distributors.

Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 16AWG Tin Plated Copper White 600V
Spec 44 Spec 55 and Spec RCW Wire and Cable
Cross Referenced to TE CNTY RAYCHEM - Part RYC44A1111-16-9-9
TE Connectivity , 44A , 1.3 mm2, 16 AWG, 100m
WIRE, 16AWG, SCRN, WHITE, 100M
TE Connectivity 44A1111-16-9-9
WIRE, 16AWG, SCRN, WHITE, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:16AWG; Conductor Area CSA:1.23mm²; Jacket Material:PVDF (Polyvinylidene Fluoride); Conductor Material:Tinned Copper; External Diameter:2.79mm; Voltage Rating:600V; No. of Strands x Strand Size:19 x 0.29mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3870023007