
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 448140-3 | 0 | 11h | |||||||||
| Heilind Americas | 448140-3 | 0 | 12h | |||||||||
| Heilind Asia | 448140-3 | 0 | 5h | |||||||||
| Sager Electronics | 448140-3 | 0 | 1K | |||||||||
| Onlinecomponents.com | 448140-3 | 0 | 250 | Bulk |
Download TE Connectivity 448140-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 448140-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: