Molex 43020-2001

Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43020-2001.

Newark

Datasheet2 pages6 years ago
Datasheet1 page10 years ago
Datasheet2 pages0 years ago

Sager Electronics

Molex

Master Electronics

Mouser

Inventory History

3 month trend:
+0.62%

CAD Models

Download Molex 43020-2001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Molex 44300-2000 Micro-Fit BMI Plug Housing, Dual Row, Panel Mount, 20 Circuits, Black
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1903130-0
Rectangular Connector Housings; 1-1903130-0; TE CONNECTIVITY; 2; 20; 20; Yes
TE Connectivity1-1318114-9
2.5mm 2x10P 10 2 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity2-215570-0
Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Reel

Descriptions

Descriptions of Molex 43020-2001 provided by its distributors.

Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 20 Contacts, 2 Rows, 3 mm, 43020 Series, Nylon, Micro-Fit 3.0, Black
Micro-Fit 3.0 Plug Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black
RECEPTACLE, 20WAY; Connector Type:Wire to Wire; Series:Micro-Fit 3.0; Contact Termination:Crimp; Gender:Plug; No. of Contacts:20; No. of Rows:2; Pitch Spacing:3mm; Contact Plating:0
Multipole Connector; Connector Type:Plug & Socket; Gender:Plug; No. of Contacts:20; Series:Micro-Fit 3.0; Body Material:Polyester; No. of Rows:2; Pitch Spacing:0.118" RoHS Compliant: Yes
CONN HOUSING, PLUG, 20POS, 3MM, BLACK; Product Range: Micro-Fit 3.0 Series; Gender: Plug; No. of Positions: 20Ways; Pitch Spacing: 3mm; For Use With: 43031 Male Crimp Terminals; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430202001
  • 430-20-2001
  • 43020-2001..
  • 430202001