TE Connectivity 444011-1

Connector, 12 pole, straight, 2 rows, black, 444011-1
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 444011-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-14.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity174663-2
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal
TE Connectivity184115-1
AMP Sealed Sensor 12 Position Plug Assembly Connector Center Pitch 4.8mm
TE Connectivity / AMP184455-1
Connector Discrete Wire Housing Male 12 Positions Straight Cable Mount
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 444011-1 provided by its distributors.

Connector, 12 pole, straight, 2 rows, black, 444011-1
Conn Housing PL 12 POS 4.8mm Crimp ST Cable Mount Black Bag Automotive
Combination Line Connector, 12 Contact(s), Female
2 4.8mm 12pin , 40.6mm*27.6mm*33.2mm
Econoseal J Series [Mark II (+)]
AUTOMOTIVE HOUSING, 12POS, PLUG, PBT; Product Range:Econoseal J Mark II Series; Gender:Plug; No. of Positions:12Ways; For Use With:AMP Econoseal J Mark II Series Socket Contacts; Connector Body Material:PBT (Polybutylene
KIT ECONOSEAL J 12 Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.8 mm Mating Tab Width: .07 in Econoseal & Connector Housing | 12 V Housing for Female Terminals Wire-to-Wire 1.8 mm | Part Number: 444011-1 | Internal Number: 444011-1 | TE Connectivity | Econoseal J - Mark II

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 444011-1 .