
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 42713-2 | 172,554 | 2500 | |||||||||
| Onlinecomponents.com | 42713-2 | 172,554 | 2500 | Bulk | ||||||||
| Newark | 42713-2 | 136,000 | 14K | |||||||||
| TME | 427132-TEC | 126,000 | 14K | 8h | ||||||||
| Powell Electronics | 42713-2 | 89,760 | 14K | 20h |
Download TE Connectivity 42713-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 42713-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: