TE Connectivity 60635-1

Quick Disconnect Terminal, 10-14AWG, Brass, Receptacle, Tin Plated, Reel/Strip
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60635-1.

IHS

Datasheet3 pages2 years ago
Datasheet1 page21 years ago

Farnell

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-18.45%

CAD Models

Download TE Connectivity 60635-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity42100-2
Quick Disconnect Terminal 14-18AWG RCP 19.05mm 7.49mm Tin Automotive Reel
TE Connectivity5-160430-7
TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
TE Connectivity5-160432-4
FASTON CONNECTOR .250 SERIES REC. CONTACT Wire Terminal, 1.65mm2
TE Connectivity61375-1
Quick Disconnect Terminal 14-18AWG RCP 19.17mm 7.62mm Tin Strip on Reel
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 60635-1 provided by its distributors.

Quick Disconnect Terminal, 10-14AWG, Brass, Receptacle, Tin Plated, Reel/Strip
Terminal, Female Disconnect 0.25In Crimp; Product Range:Faston 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:14Awg; Wire Size Awg Max:10Awgrohs Compliant: Yes |Te Connectivity Amp 60635-1
250 FASTON REC 14-10 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 14 – 10 AWG Wire Size: 2.08 – 5.26 mm² Wire Size: 4106 – 10382 CMA Receptacle Uninsulated 14 – 10 AWG 2.08 – 5.26 mm² | Quick Disconnect | Part Number: 60635-1 | Internal Number: 60635-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60635-1 .
  • 60635-1.