
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 41473 | 90,000 | 2500 | |||||||||
| Onlinecomponents.com | 41473 | 90,000 | 2500 | Bulk | ||||||||
| Verical | 41473 | 60,000 | 15K | |||||||||
| Powell Electronics | 41473 | 39,600 | 15K | 4h | ||||||||
| JRH Electronics | 41473 | 60,000 | 15K | 13h |
Download TE Connectivity 41473 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 41473 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: