TE Connectivity 41449

Quick Disconnect Terminal 10-14AWG RCP 19.56mm 7.49mm Strip on Reel
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 41449.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+3.95%

CAD Models

Download TE Connectivity 41449 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity62094-1
Quick Disconnect Terminal 18-22AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Strip
TE Connectivity63306-2
Quick Disconnect Terminal 14-18AWG RCP 19.17mm 7.62mm Tin Automotive Reel
TE Connectivity350015-2
Round plug, Ø 2.36 mm, L 11.05 mm, uninsulated, straight, 0.3-0.9 mm², AWG 22-18, 350015-2
TE Connectivity61375-1
Quick Disconnect Terminal 14-18AWG RCP 19.17mm 7.62mm Tin Strip on Reel
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 41449 provided by its distributors.

Quick Disconnect Terminal 10-14AWG RCP 19.56mm 7.49mm Strip on Reel
41449 Mini-Reel .250 Fast Rec Is 14-10 Br |Amp Te Connectivity 41449
250 Series Straight Receptacle, Insulation Support (Continued)
AMP 0.25 Faston Brass Receptacle (9,000 Units per Reel)
FASTON 14-10 AWG Straight Non-Insulated Receptacle
FASTON Uninsulated Receptacles & Housings
10~14 Brass Cold-pressed Terminals ROHS
250 FASTON REC 14-10 AWG BR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 14 – 10 AWG Wire Size: 2.08 – 5.26 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 14 – 10 AWG 2.08 – 5.26 mm² | Quick Disconnect | Part Number: 41449 | Internal Number: 41449 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty