TE Connectivity 414002-3

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
$ 11.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 414002-3.

Newark

Datasheet5 pages1 year ago
Datasheet17 pages18 years ago

IHS

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 414002-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity414002-1
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5414363-3
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112596
connector, rf coaxial, bnc rt angle crimp/solder plug, for b9913, LMR400cable, 50ohm
TE Connectivity414002-2
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112594
connector, rf coaxial, bnc rt angle crimp/solder plug, for rg8, 213, 393 cable, 50ohm
Amphenol RF031-321
Amphenol RF 031-321 RF BNC Connector, Straight, Crimp, Plug, 50 Ohm

Descriptions

Descriptions of TE Connectivity 414002-3 provided by its distributors.

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Connector; SMB; 50 Ohms; Right Angle; Nickel over Copper; Brass; Teflon; Crimp
Conn SMB 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold Over Nickel Carton
RoHS Compliant COMMERCIAL UL CSA 2005 SMB Connector 4GHz 0.6dB 6mOhm -65C~165C
Standard Right Angle Crimp Quick Connect/Disconnect SMB RF Plug Connector
RF Connectors / Coaxial Connectors PLUG R.A. NKL 50
Connector Type:SMB Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Type:RG174, RG188, RG316; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes
PLUG,CABLE,RTANG,SMB,NI PLTD RF Interface: SMB RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .187 in RF Connector Mated Outer Diameter (Approximate): 4.75 mm Impedance: 75 Ω 50 Ω SMB Plug .187" 4.75 mm | Smb Connector: Plug & Mated Outer Dia. 4.75Mm & 50 Ohm | Part Number: 414002-3 | Internal Number: 414002-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 414002-3.