TE Connectivity 414002-2

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
$ 15.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 414002-2.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago
Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+8.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity414002-1
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5414363-3
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112596
connector, rf coaxial, bnc rt angle crimp/solder plug, for b9913, LMR400cable, 50ohm
TE Connectivity414002-8
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-321
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Belden 8221/8241/9169/9204/9228
Amphenol RF031-242
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg/u 179, 187 cable, 50 ohm

Descriptions

Descriptions of TE Connectivity 414002-2 provided by its distributors.

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel Carton
RIGHT ANGLE CABLE MOUNT SMB CONNECTOR PLUG, 50OHMS IMPEDANCE, CRIMP TERMINATION
PLUG, SMB R/A, GOLD, RG188; Connector Type:SMB, Coaxial; Series:Standard; Body Style:Right Angle Plug; RF Coax Termination:Crimp; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Connector Mounting Orientation:Cable
PLUG,CABLE,RTANG,SMB,AUPLTD RF Interface: SMB RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .187 in RF Connector Mated Outer Diameter (Approximate): 4.75 mm Impedance: 50 Ω SMB Plug .187" 4.75 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty