TE Connectivity 41343

Spade Tongue Terminal 16-20AWG Brass 16.69mm Tin Reel/Strip
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 41343.

IHS

Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+393%

CAD Models

Download TE Connectivity 41343 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity42238-2
Quick Disconnect Terminal 14-18AWG RCP 20.32mm Tin Automotive Loose
TE Connectivity41332
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M4 STUD SIZE, 18 - 14 AWG
TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
VibraKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.81mm
6.00mm Tab Wire-to-Wire Terminal, Female, One-Piece Type, Wire Range AVS , Tin-Plated

Descriptions

Descriptions of TE Connectivity 41343 provided by its distributors.

Spade Tongue Terminal 16-20AWG Brass 16.69mm Tin Reel/Strip
Uninsulated ring cable lug, 0.5-1.4 mm², AWG 20 to 16, 4.34 mm, M4, metal
20-16 AWG Non Insulated Open Barrel Straight Spade Tongue Terminal
SPADE 164(4.17MM) 20-16 AWG TPBR
Ring and Spade Tongue Terminals
SPADE 164(4.17MM) 20-16 AWG TPBR Spade Terminal Type: Spade Tongue Terminal Wire Size: 20 – 16 AWG Wire Size: .5 – 1.4 mm² Wire Size: 1021 – 2582 CMA Stud Size: #8 M4 Spade Tongue Terminal 20 – 16 AWG .5 – 1.4 mm² 1021 – 2582 CMA | Spade Terminal | Part Number: 41343 | Internal Number: 41343 | TE Connectivity
Spade Terminal, 20Awg - 16Awg, #8; Product Range:-; Wire Size (Awg):20Awg To 16Awg; Conductor Area Csa:1.4Mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Uninsulated; Insulator Colour:- Rohs Compliant: Yes |Te Connectivity Amp 41343

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty