Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-6609929-2

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse/Switch ST 1 Port

$ 32.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-6609929-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet1 page8 years ago

Master Electronics

IHS

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 4-6609929-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-6609929-5
TE Connectivity Corcom P Series Power Line Filter, 115 VAC, 230 VAC, Flange Mount
Qualtek765-00/001
QUALT 765-00/001 Connectors > Power Connectors > AC RECEPTACLES > Switched Inlets
TE ConnectivityFN9260-4-06
Mains Power Connector, 4A, 250VAC, Male, Quick Connect Terminal
TE Connectivity7-6609107-9
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A/Contact Fuse ST 1 Port
TE ConnectivityFN9260B-4-06
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
TE ConnectivityFN9260-6-06
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of TE Connectivity 4-6609929-2 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse/Switch ST 1 Port
Tyco Power Line Filter Corcom Pseries, 115 V AC,230 V AC, Flange mounting
POWER ENTRY MODULE RECEPTACLE, 10A, 120VAC, 3-POSITION, PANEL MOUNT, P SERIES
PE0S0DHXB=C2256 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Shield Product Orientation: Vertical Power Entry (Filtered/Unfiltered) Single AC DPST Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PE0S0DHXB | Internal Number: 4-6609929-2 | TE Connectivity | Corcom
IEC FILTER, MEDICAL, 10A, 250VAC, QC; Capacitance: -; Voltage Rating: 250VAC; Filter Type: Medical; Current Rating: 10A; Filter Terminals: Quick Connect; Inductance ; Available until stocks are exhausted Alternative available
Connector Type:IEC C14; Current Rating:10A; Voltage Rating:250VAC; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; Connector Mounting:Flange Mount; IP Rating:-; Product Range:P Series RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE0S0DHXB
  • PE0S0DHXB.