Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 765-00/001

QUALT 765-00/001 Connectors > Power Connectors > AC RECEPTACLES > Switched Inlets
$ 8.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 765-00/001.

Master Electronics

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Related Parts

Qualtek723A-15/63
AC RECEPTACLE POWER INLET WITH FUSE HOLDER 1.5 MM PANEL THICKNESS, 723 SERIES
Schurter6600.4315
Mains Power Connector, 10/15A, 250VAC, Female, Quick Connect Terminal, Plug
Schurter6600.3100
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Qualtek716W-X2/02
CONNECTOR, AC POWER OUTLET IEC 320 UNIVERSAL SNAP-IN, 15A, 250VAC
Schurter6600.4215
Receptacle Female Socket IEC 320-2-2/F Panel Mount Snap-In Power Entry Connector
Qualtek716W-X2/01
Power Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk

Descriptions

Descriptions of Qualtek 765-00/001 provided by its distributors.

QUALT 765-00/001 Connectors > Power Connectors > AC RECEPTACLES > Switched Inlets
Power Entry Module Unfiltered F 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Power Entry, Rcpt, 10A, 250Vac, Solder; Product Range:765 Series; Gender:Receptacle; Voltage Rating:250Vac; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Solder Rohs Compliant: Yes |Qualtek Electronics 765-00/001

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO