Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-6609107-9

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A/Contact Fuse ST 1 Port

$ 26.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-6609107-9.

IHS

Datasheet4 pages2 years ago
Datasheet7 pages25 years ago

Electro Sonic

TE Connectivity

Master Electronics

State Electronics

Inventory History

3 month trend:
-81.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640526-0
Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640523-0
Connector, Soft Shell; 250 V; 9 A (Max.); 15; Nylon; Brick Red; Matrix; Plug
TE Connectivity6609107-5
Power Entry Module Filtered M 3 POS 250VAC 3A Fuse/Voltage Selector ST 1 Port
Qualtek765-00/001
QUALT 765-00/001 Connectors > Power Connectors > AC RECEPTACLES > Switched Inlets
Qualtek723A-15/63
AC RECEPTACLE POWER INLET WITH FUSE HOLDER 1.5 MM PANEL THICKNESS, 723 SERIES
TE Connectivity4-6609929-2
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse/Switch ST 1 Port
TE Connectivity1-6609929-5
TE Connectivity Corcom P Series Power Line Filter, 115 VAC, 230 VAC, Flange Mount
TE ConnectivityFN9260-4-06
Mains Power Connector, 4A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of TE Connectivity 7-6609107-9 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A/Contact Fuse ST 1 Port
CONNECTOR, POWER ENTRY, RCPT, 10A, 250VAC; Product Range: P Style Filtered; Gender: Receptacle; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Co
Connector, Power Entry, Rcpt, 10A, 250Vac; Rango De Producto:Serie P; Género:Receptáculo Eléctrico; Tensión Nominal:250Vac; Intensidad Nominal:10A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Conexión Rápida |Corcom Te Connectivity PS000DSXB
PS000DSXB=C1260 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Single AC Filter Switch Type: No Switch Filter Shield Type: Complete Shield Product Orientation: Vertical Power Entry (Filtered/Unfiltered) Single AC Switch Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PS000DSXB | Internal Number: 7-6609107-9 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS000DSXB