TE Connectivity 4-640428-6

Conn IDC Connector RCP 16 POS 3.96mm IDT RA Top Entry Cable Mount Box/Carton
$ 1.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640428-6.

IHS

Datasheet6 pages1 year ago
Datasheet2 pages18 years ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Alternate Parts

Price @ 1000
$ 1.268
$ 1.34
Stock
3,094
1,950
Authorized Distributors
6
2
Gender
Female
Female
Pitch
3.9624 mm
-
Number of Positions
16
16
Number of Rows
1
-
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP4-643819-6
Conn IDC Connector F 16Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP4-643817-6
Conn IDC Connector F 16 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP1-643819-6
Receptacle Assembly,Wire Housings 1 Socket (Female) 63.4mm*18.42mm
TE Connectivity4-640427-6
Conn IDC Connector F 16Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP1-640426-6
Conn IDC Connector F 16 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-640429-2
Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 4-640428-6 provided by its distributors.

Conn IDC Connector RCP 16 POS 3.96mm IDT RA Top Entry Cable Mount Box/Carton
Board Connector, 16 Contact(s), Female, IDC Terminal, Receptacle
Headers & Wire Housings Rec 16P C/E 22Awg Ramp |Amp Te Connectivity 4-640428-6
22 AWG Locking Ramp,Receptacle 3.96mm 1 16pin 2.03¦Ìm IDC , 63.4mm*18.42mm
CONNECTOR ASSEMBLY 16P MTA156 22AWG RED MTA156 SERIES
Socket housing, 16 pole, pitch 3.96 mm, straight, red, 4-640428-6
16P MTA156 CONN ASSY 22AWG RED
MTA CST-100 II MT-6 and SL Connectors and Headers
Special Order: 16P MTA156 CONN ASSY 22AWG RED Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Standard Rectangular Connector | Part Number: 4-640428-6 | Internal Number: 4-640428-6 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty