What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN43NG80D

General Purpose Inductor, 0.043uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN43NG80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Farnell

Inventory History

3 month trend:
+276%

CAD Models

Download Murata LQW15AN43NG80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.094
Stock
376,522
148,622
Authorized Distributors
6
6
Inductance
43 nH
43 nH
Tolerance
2 %
2 %
Current Rating
515 mA
515 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
516 mΩ
516 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.039uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.047uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Wirewound 43nH 2% 100MHz 40Q-Factor 380mA 290mOhm DCR 0603 Paper T/R
Ind Chip Unshielded Wirewound 47nH 2% 200MHz 36Q-Factor Ceramic 400mA 0603 T/R
Ind Chip Unshielded Wirewound 39nH 2% 250MHz 40Q-Factor Ceramic 460mA 0603 T/R
Inductor RF Wirewound 0.039uH 2% 250MHz 60Q-Factor Ceramic 0.5A 0.29Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata LQW15AN43NG80D provided by its distributors.

General Purpose Inductor, 0.043uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.043uH 2% 100MHz 30Q-Factor Non Magnetic 0.515A 0.516Ohm DCR 0402 T/R
100MHz 3.4GHz 515mA 30@250MHz 43nH 516m¦¸ ¡À2% 0402 1mm*600¦Ìm*600¦Ìm
LQW15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 43nH
INDUCTOR, 43NH, 3.4GHZ, 0.515A, 0402;
FIXED IND 43NH 515MA 0.516OHM SM
FIXED IND 43NH 515MA 516MOHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH