TE Connectivity 4-1971906-4

Conn Shrouded Header (4 Sides) HDR 8Power POS 3.3mm Solder ST Top Entry Thru-Hole Box/Tray
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1971906-4.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+6.50%

CAD Models

Download TE Connectivity 4-1971906-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-12-14
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity3-1971906-4
Conn Shrouded Header (4 Sides) HDR 8Power POS 3.3mm Solder ST Top Entry Thru-Hole Box/Tray
TE Connectivity1-1971906-5
Header Assy 10Pos, keying-A, new Gic3.3 |Amp Te Connectivity 1-1971906-5
TE Connectivity1-1971906-4
GIC Series Grace Plug Housing 8 Pos Through Hole Header Plug - Wire Mount
4.20mm Pitch Mini-Fit Header Dual Row 90° 8 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 8 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of TE Connectivity 4-1971906-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8Power POS 3.3mm Solder ST Top Entry Thru-Hole Box/Tray
PCB Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.13 inch Pitch, Solder Terminal, Locking, Yellow Insulator, Receptacle
CONNECTOR, HEADER, 8POS, 3.3MM, PCB; Product Range:GRACE INERTIA Series; No. of Contacts:8Contacts; Gender:Header; Pitch Spacing:3.3mm; Contact Termination Type:Through Hole; No. of Rows:2 Row; Connector Mounting:PCB Mou
HEADER ASSY 8POS,KEYING-D,NEW GIC3.3 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3.3 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 4-1971906-4 | Internal Number: 4-1971906-4 | 3.3 mm | TE Connectivity | GRACE INERTIA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1971906-4 .