Molex 35318-0820

4.20mm Pitch Mini-Fit Header Dual Row 90° 8 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35318-0820.

Molex

Datasheet2 pages13 years ago
Technical Drawing0 pages0 years ago

IHS

HQonline

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+20.01%

CAD Models

Download Molex 35318-0820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1586041-8
Board Connector, 8 Contact(S), 2 Row(S), Male, Right Angle, 0.165 Inch Pitch, Solder Terminal,
Connector Wire to Board Header 8 Position 4.2mm Solder Right Angle Thru-Hole Tray
Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Through Hole PCB Header, Straight, 8 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity1-1586041-0
Header, 10-Pin, 4.2mm Pitch, Locking Ramp, 9A, Tin Plated, TH, 22.2mm × 12.99972mm × 19.6mm
TE Connectivity1586585-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray

Descriptions

Descriptions of Molex 35318-0820 provided by its distributors.

4.20mm Pitch Mini-Fit Header Dual Row 90° 8 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 13A, Right Angle, Partially Shrouded, Brass, THT RA
CONN, R/A PCB HDR, 8POS, 2ROW, 4.2MM/THT; Pitch Spacing:4.2mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Mini-Fit Jr. 35318 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0353180820
  • 353180820