TE Connectivity 4-1879130-1

Fixed Resistor, Thin Film, 0.063W, 3650ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1879130-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

Newark

TE Connectivity

element14 APAC

Burklin Elektronik

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-2ARB362X
Res Thin Film 0402 3.6K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-2ARB332X
Res Thin Film 0402 3.3K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-2ARB392X
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 3.9KOHM
TE ConnectivityCPF0402B3K65E1
Fixed Resistor, Thin Film, 0.063W, 3650ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD073K65L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.65kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B3K3E1
Res Thin Film 0402 3.3K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2ARB3651X
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 3.65KOHM
TE Connectivity4-1879130-1
Fixed Resistor, Thin Film, 0.063W, 3650ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP3-1879130-5
Fixed Resistor, Thin Film, 0.063W, 3480ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP2-1879130-9
Fixed Resistor, Thin Film, 0.063W, 3320ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 4-1879130-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 3650ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 3.65K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Resistor, thin film, SMD 0402 (1005), 3.65 kΩ, 0.063 W, ±0.1 %, 4-1879130-1
3.65K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, Holsworthy RN73
RES, 3K65, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 3.65kohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin F; Available until stocks are exhausted
Special Order: RN 0402 3K65 0.1% 10PPM 1K RL Resistance Value: 3.65K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 3.65K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E3K65BTDF | Internal Number: 4-1879130-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E3K65BTDF