What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 3-1879130-5

Fixed Resistor, Thin Film, 0.063W, 3480ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879130-5.

IHS

Datasheet4 pages3 years ago

Newark

TE Connectivity

element14 APAC

Electro Sonic

CAD Models

Download TE Connectivity / AMP 3-1879130-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA-2ARB362X
Res Thin Film 0402 3.6K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-2ARB332X
Res Thin Film 0402 3.3K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402BRB073K24L
Fixed Resistor, Thin Film, 0.0625W, 3240ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB3481X
Res Thin Film 0402 3.48K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF0402B3K48E1
Res Thin Film 0402 3.48K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD073K48L
Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity / AMP 3-1879130-5 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 3480ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 3.48K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Molded SMD T/R
Surface Mount Thin Film Resistor, Rn73 Series, 3.48 Kohm, 63 Mw, - 0.1%, 25 V |Te Connectivity Holsworthy RN73C1E3K48BTDF
RES, 3K48, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 3.48kohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
Special Order: RN 0402 3K48 0.1% 10PPM 1K RL Resistance Value: 3.48K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 3.48K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E3K48BTDF | Internal Number: 3-1879130-5 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E3K48BTDF